Filter Your Search
1 - 3 of 3 results
|
SNJ54S280W
Texas Instruments
|
$25.2303 | Yes | No | Active | 5 V | 50 ns | 1 | 9 | YES | DFP | 15 pF | S | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54S280W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 9 | YES | DFP | 15 pF | S | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54S280W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 9 | YES | DFP | 15 pF | S | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |