Filter Your Search
1 - 2 of 2 results
|
SNJ54S15FK
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 6 ns | 1 | 3 | 1 | YES | QCCN | 15 pF | NO | OPEN-COLLECTOR | S | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | TRUE | 42 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
SNJ54S15FK
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 6 ns | 1 | 3 | 1 | YES | QCCN | OPEN-COLLECTOR | S | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |