Filter Your Search
1 - 2 of 2 results
|
SNJ54S138J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 74 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SNJ54S138J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 12 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 74 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments |