Filter Your Search
1 - 1 of 1 results
|
SNJ54LVT573J
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 7.6 ns | 4.9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |