Parametric results for: SNJ54LVC04AJ under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54lvc04aj
Select parts from the table below to compare.
Compare
Compare
SNJ54LVC04AJ
Texas Instruments
Check for Price Yes No Active 2.7 V 5.5 ns 4.5 ns 6 1 NO DIP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments