Filter Your Search
1 - 2 of 2 results
|
SNJ54LS390J
Texas Instruments
|
$11.8030 | Yes | No | Active | 5 V | 60 ns | 60 ns | 4 | 3 | NO | DIP | 25 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54LS390J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 60 ns | 4 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 25 MHz | YES | ASYNCHRONOUS | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |