Filter Your Search
1 - 3 of 3 results
|
SNJ54LS151W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
SNJ54LS151W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 | ||
|
SNJ54LS151W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |