Filter Your Search
1 - 1 of 1 results
|
SNJ54LS14FK
Texas Instruments
|
$17.0866 | Yes | No | Active | 5 V | 22 ns | 22 ns | 6 | 1 | YES | QCCN | 15 pF | YES | LS | INVERTER | TTL | 8 mA | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |