Filter Your Search
1 - 2 of 2 results
|
SNJ54LS145J
Texas Instruments
|
$11.2095 | Yes | No | Active | 5 V | 50 ns | 50 ns | 1 | 10 | NO | DIP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54LS145J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |