Filter Your Search
1 - 1 of 1 results
|
SNJ54LS139AW
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 38 ns | 33 ns | 2 | 4 | YES | DFP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | SCHOTTKY CLAMPED FOR HIGH PERFORMANCE | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |