Filter Your Search
1 - 1 of 1 results
|
SNJ54LS05W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |