Parametric results for: SNJ54HCT573J under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: snj54hct573j
Select parts from the table below to compare.
Compare
Compare
SNJ54HCT573J
Texas Instruments
Check for Price Buy No No Obsolete 5 V 79 ns 53 ns 1 8 NO DIP 50 pF 3-STATE HCT BUS DRIVER CMOS LG_MAX 6 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01
SNJ54HCT573J-00
Texas Instruments
Check for Price Buy Obsolete 5 V 79 ns 1 8 NO DIP 150 pF 3-STATE HCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01