Filter Your Search
1 - 3 of 3 results
|
SNJ54HC688FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 313 ns | 1 | 8 | YES | QCCN | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
SNJ54HC688FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 313 ns | 1 | 8 | YES | QCCN | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
SNJ54HC688FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 313 ns | 45 ns | 8 | 8 | YES | QCCN | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 |