Filter Your Search
1 - 3 of 3 results
|
SNJ54HC684WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||
|
SNJ54HC684W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 413 ns | 1 | 8 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||
|
SNJ54HC684W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 413 ns | 1 | 8 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH A=B AND A > B OUTPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 |