Filter Your Search
1 - 3 of 3 results
|
SNJ54HC4040FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 225 ns | 32 ns | 1 | 12 | YES | QCCN | 19 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 22 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54HC4040FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 12 | YES | QCCN | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 19 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54HC4040FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 225 ns | 1 | 12 | YES | QCCN | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 22 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |