Filter Your Search
1 - 3 of 3 results
|
SNJ54F245FK
Texas Instruments
|
$11.1336 | Yes | No | Active | 5 V | 7.5 ns | 7 ns | 8 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | NO | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | COMMON CONTROL | 48 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54F245FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54F245FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |