Parametric results for: SNJ54F240W under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54f240w
Select parts from the table below to compare.
Compare
Compare
SNJ54F240W
Texas Instruments
Check for Price Yes No Active 5 V 9 ns 9 ns 8 4 YES DFP 50 pF UNIDIRECTIONAL 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 INVERTED 75 mA 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.45 mm 6.92 mm 13.09 mm TEXAS INSTRUMENTS INC DFP DFP, FL20,.3 20 not_compliant EAR99 8542.39.00.01