Filter Your Search
1 - 1 of 1 results
|
SNJ54ALS677AJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 16 | NO | DIP | 50 pF | ALS | ADDRESS COMPARATOR | TTL | WITH INHIBIT | INVERTED | 33 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |