Filter Your Search
1 - 1 of 1 results
![]() |
SNJ54ALS27AFK
Texas Instruments
|
$19.9007 | Yes | No | Active | 5 V | 11 ns | 26 ns | 3 | 3 | YES | QCCN | 50 pF | NO | ALS | NOR GATE | TTL | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |