Filter Your Search
1 - 3 of 3 results
|
SNJ54ALS161AFH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 4 | YES | QCCN | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||
|
SNJ54ALS161AFH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 20 ns | 1 | 4 | YES | QCCN | 220 MHz | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
SNJ54ALS161AFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | YES | QCCN | 25 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |