Filter Your Search
1 - 1 of 1 results
|
SNJ54ALS157AFK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 14 ns | 4 | 2 | 2 | 1 | YES | QCCN | 50 pF | ALS | MULTIPLEXER | TTL | 4 mA | TRUE | 11 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |