Filter Your Search
1 - 2 of 2 results
|
SNJ54AHC157FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | QCCN | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 40 µA | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ54AHC157FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |