Filter Your Search
1 - 1 of 1 results
|
SNJ54ABT843FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.2 ns | 7.8 ns | 1 | 9 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND PRESET | 48 mA | 2 | TRUE | 34 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |