Filter Your Search
1 - 1 of 1 results
|
SNJ54ABT623J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.6 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |