Parametric results for: SNJ54ABT16245AWD under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54abt16245awd
Select parts from the table below to compare.
Compare
Compare
SNJ54ABT16245AWD
Texas Instruments
$58.0773 Yes No Active 5 V 4.6 ns 3.8 ns 16 8 YES DFP 50 pF BIDIRECTIONAL NO 3-STATE ABT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 32 mA 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 48 CERAMIC, GLASS-SEALED SSOP48,.4 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 635 µm DUAL 3.05 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC DFP DFP, SSOP48,.4 48 not_compliant EAR99 8542.39.00.01