Filter Your Search
1 - 4 of 4 results
|
SNJ54259W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 1 | YES | DFP | 15 pF | LOW LEVEL | TTL/H/L | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||
|
SNJ54259W
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 20 ns | 1 | 1 | YES | DFP | LOW LEVEL | TTL/H/L | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||
|
SNJ54259W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 1 | YES | DFP | 15 pF | LOW LEVEL | TTL/H/L | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54259W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 1 | YES | DFP | 15 pF | LOW LEVEL | TTL/H/L | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |