Filter Your Search
1 - 4 of 4 results
|
SNJ54246W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | YES | DFP | OPEN-COLLECTOR | TTL/H/L | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.755 mm | 9.79 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SNJ54246W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 103 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.755 mm | 9.79 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||
|
SNJ54246W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 103 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SNJ54246W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 103 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | EAR99 | 8542.39.00.01 |