Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
SNJ5423W-00
Texas Instruments
|
||
|
SNJ5423W-10
Texas Instruments
|
||
|
SNJ5423W
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | STROBED O/P'S | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | STROBED O/P'S | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
No | No | Obsolete | 5 V | 22 ns | 2 | 4 | YES | DFP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | STROBED O/PS; EXPANDABLE | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 |
|
SNJ5423W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | STROBED O/P'S | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
SNJ5423W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | STROBED O/P'S | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
SNJ5423W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 2 | 4 | YES | DFP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | STROBED O/PS; EXPANDABLE | 19 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 |