Filter Your Search
1 - 4 of 4 results
|
SNJ54161W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | YES | DFP | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||
|
SNJ54161W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | YES | DFP | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
SNJ54161W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 29 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | |||||||
|
SNJ54161W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | YES | DFP | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |