Filter Your Search
1 - 2 of 2 results
|
SND15F5R60E3G
Amphenol Positronic
|
Check for Price | Obsolete | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
SND15F5R600G
Amphenol Positronic
|
Check for Price | No | Obsolete | 15 | 2 | 2.74 mm | 2 | 4 mΩ | 9 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | 2/A | BRASS | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | 5 GΩ | MIL, UL | 94V-0 | -55 °C | 125 °C | BRACKET, METAL | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 112 µm | 50u inch | GOLD | SOLDER | 0.494 inch | 1.532 inch | 0.16 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |