Filter Your Search
1 - 1 of 1 results
|
SNC55115J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 2 | 50 ns | LINE RECEIVER | BIPOLAR | OPEN-COLLECTOR OR TOTEM-POLE OUTPUT | GENERAL PURPOSE | 2 | 15 mA | 50 ns | 50 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |