Filter Your Search
1 - 1 of 1 results
|
SN75LVDT386DGGG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 16 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 16 | 8 mA | TRUE | 4 ns | 70 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G64 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |