Filter Your Search
1 - 3 of 3 results
|
SN75LBC976DL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 9 | 9 | 19.6 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | YES | X3.129; X3.131; EIA-485; SCSI-2; SCSI-3; ISO 8482; IPI-2 | 9 | 1 V | 8 mA | COMPLEMENTARY | 33 ns | 45 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 18.415 mm | 2.79 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP56,.4 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN75LBC976DLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 19.6 ns | LINE TRANSCEIVER | BICMOS | YES | X3.129; X3.131; EIA-485; SCSI-2; SCSI-3; ISO 8482; IPI-2 | 9 | 1 V | 8 mA | 33 ns | 45 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 18.415 mm | 2.79 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP56,.4 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 56 | |||||
|
SN75LBC976DL-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 9 | 9 | 19.6 ns | LINE TRANSCEIVER | BICMOS | COMMON I/O; INDIVIDUAL ENABLES | YES | EIA-485; ISO 8482 | 9 | COMPLEMENTARY | 33 ns | 45 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 18.415 mm | 2.79 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | EAR99 | 8542.39.00.01 |