Filter Your Search
1 - 1 of 1 results
|
SN75C1168NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | RECEIVER 3-STATE OUTPUTS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 20 mA | COMPLEMENTARY | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |