Filter Your Search
1 - 1 of 1 results
|
SN75C1154NE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 3.5 µs | LINE TRANSCEIVER | BIMOS | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 4 | 8 V | 3.2 mA | INVERTED | 4 µs | 600 µA | 6 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |