Filter Your Search
1 - 1 of 1 results
|
SN75ALS197DE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | 100 µA | V.10; V.11; X.26; X.27 | 4 | 16 mA | TRUE | 22 ns | 35 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |