Filter Your Search
1 - 1 of 1 results
|
SN75ALS192NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |