Filter Your Search
1 - 1 of 1 results
|
SN75ALS171ADWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | 3 | 11 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485; V.11 | 3 | 1.5 V | 8 mA | TRUE | 16 ns | 90 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |