Filter Your Search
1 - 10 of 11 results
|
SN75ALS1177NSR
Texas Instruments
|
$3.1320 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | YES | 100 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 1.5 V | 8 mA | 37 ns | 50 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75ALS1177N
Texas Instruments
|
$3.3817 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 1.5 V | 8 mA | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75ALS1177N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | TRISTATABLE RECEIVERS | YES | V.10; V.11; X.26; X.27; EIA-422-A; EIA-485 | 2 | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75ALS1177NSLE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | TRISTATABLE RECEIVERS | YES | V.10; V.11; X.26; X.27; EIA-422-A; EIA-485 | 2 | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75ALS1177N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | TRISTATABLE RECEIVERS | YES | V.10; V.11; X.26; X.27; EIA-422-A; EIA-485 | 2 | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75ALS1177NSLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 1.5 V | 8 mA | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN75ALS1177NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 1.5 V | 8 mA | COMPLEMENTARY | 37 ns | 50 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75ALS1177NS
Texas Instruments
|
Check for Price | Yes | Yes | End Of Life | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 22 ns | LINE TRANSCEIVER | TTL | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 37 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SN75ALS1177NSRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 22 ns | LINE TRANSCEIVER | BIPOLAR | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | YES | 100 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 1.5 V | 100 µA | 37 ns | 50 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75ALS1177NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 22 ns | LINE TRANSCEIVER | TTL | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 2 | 37 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 |