Parametric results for: SN75451BDE4 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75451bde4
Select parts from the table below to compare.
Compare
Compare
SN75451BDE4
Texas Instruments
Check for Price Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 25 ns 25 ns AND GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 65 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments