Parametric results for: SN75436NE under Peripheral Drivers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: sn75436ne
Select parts from the table below to compare.
Compare
Compare
SN75436NE-00
Texas Instruments
Check for Price Obsolete 5 V 500 mA 500 ns 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 5.25 V 4.75 V 50 V NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01
SN75436NEP1
Texas Instruments
Check for Price No Obsolete 5 V 4 BIPOLAR NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN75436NE
Rochester Electronics LLC
Check for Price No Active 5 V 750 mA 5 µs 500 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 4 SINK 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC POWER, PLASTIC, DIP-16 unknown DIP 16
SN75436NE
Texas Instruments
Check for Price No No Obsolete 5 V STANDARD OPEN-COLLECTOR 4 750 mA 5 µs 500 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 4 SINK 500 mA INVERTED 65 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01 DIP 16
SN75436NE3
Texas Instruments
Check for Price Yes Obsolete 5 V 4 BIPOLAR NO COMMERCIAL R-PDIP-T16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 compliant EAR99 8542.39.00.01
SN75436NE1
Texas Instruments
Check for Price No Obsolete 5 V 4 BIPOLAR NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN75436NEP3
Texas Instruments
Check for Price No Obsolete 5 V 4 BIPOLAR NO COMMERCIAL R-PDIP-T16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
SN75436NE-10
Texas Instruments
Check for Price Obsolete 5 V 500 mA 500 ns 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 5.25 V 4.75 V 50 V NO COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01