Filter Your Search
1 - 8 of 8 results
|
SN75160BDWR
Texas Instruments
|
$1.5199 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDW
Texas Instruments
|
$2.1706 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDWE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDW-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 22 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75160BDWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDWG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 20 µA | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 20 µA | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75160BDW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 22 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 |