Filter Your Search
1 - 7 of 7 results
|
SN75154NSR
Texas Instruments
|
$0.8040 | Yes | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | INVERTED | 40 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75154NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | 40 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SN75154NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | OPTIONAL +12V SUPPLY; RESPONSE CONTROL | EIA-232-E; TIA-232-E; V.28 | 4 | 16 mA | 40 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SN75154NSLE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 1 | INVERTED | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN75154NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-E; V.28 | 4 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN75154NS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-E; V.28 | 4 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-16 | 16 | unknown | ||||||||||||
|
SN75154NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-E; V.28 | 4 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |