Filter Your Search
1 - 1 of 1 results
|
SN75154J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 1 | INVERTED | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |