Filter Your Search
1 - 4 of 4 results
|
SN75151N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | ADDITIONAL COMMON ENABLE INPUT | YES | EIA-422-A; FED STD 1020 | 1 | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN75151N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | ADDITIONAL COMMON ENABLE INPUT | YES | 20 µA | EIA-422-B; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 20 | ||
|
SN75151N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 30 ns | TTL | YES | 20 µA | 2 V | NO | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75151N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | ADDITIONAL COMMON ENABLE INPUT | YES | EIA-422-A; FED STD 1020 | 1 | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |