Filter Your Search
1 - 7 of 7 results
|
SN75116DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | COMPLEMENTARY | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SN75116DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75116DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN75116DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | COMPLEMENTARY | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SN75116D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | GENERAL PURPOSE | 1 | COMPLEMENTARY | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75116D
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | COMPLEMENTARY | 75 ns | 60 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75116DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | COMPLEMENTARY | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |