Filter Your Search
1 - 10 of 12 results
|
SN74V263PZAEP
Texas Instruments
|
$23.2122 | Yes | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | 3A991.B.2.B | 8542.32.00.71 | Texas Instruments | ||
|
SN74V263-6PZA
Texas Instruments
|
$30.6074 | Yes | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 4.5 ns | 166 MHz | 6 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | |||
|
SN74V263-6GGM
Texas Instruments
|
Check for Price | No | No | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 4.5 ns | 166 MHz | 6 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, BGA-100 | 100 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
SN74V263-10PZA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | |||||
|
SN74V263-7.5PZA
Texas Instruments
|
Check for Price | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 7.5 ns | ALTERNATIVE MEMORY WIDTH:9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP, | 80 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
SN74V263-7.5GGM
Texas Instruments
|
Check for Price | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 7.5 ns | ALTERNATIVE MEMORY WIDTH:9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 100 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
SN74V263-15GGM
Texas Instruments
|
Check for Price | No | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA100,10X10,32 | 100 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
SN74V263-15PZA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | |||||
|
SN74V263-10GGM
Texas Instruments
|
Check for Price | No | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA100,10X10,32 | 100 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
V62/03639-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 147.456 kbit | 18 | 8KX18 | 3.3 V | 5 ns | 133 MHz | 7.5 ns | OTHER FIFO | CAN ALSO BE CONFIGURED AS 16384 X 9 | 9 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | MILITARY | S-PQFP-G80 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 |