Filter Your Search
1 - 10 of 41 results
|
SN74S86NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 4 | 2 | NO | DIP | NO | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S86JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 4 | 2 | NO | DIP | NO | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S86DG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 4 | 2 | YES | SOP | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S86NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 4 | 2 | YES | SOP | 15 pF | NO | S | XOR GATE | TTL | 20 mA | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74S86N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 4 | 2 | NO | DIP | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S86DE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 4 | 2 | YES | SOP | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S86DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 4 | 2 | YES | SOP | 15 pF | NO | S | XOR GATE | TTL | 20 mA | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | Texas Instruments | |||||
|
SN74S86D
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 4 | 2 | YES | SOP | 15 pF | NO | S | XOR GATE | TTL | 20 mA | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | Texas Instruments | ||
|
SN74S86J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 15 pF | S | XOR GATE | TTL | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74S86DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 4 | 2 | YES | SOP | S | XOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 |