Filter Your Search
1 - 10 of 11 results
|
SN74S381N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S381NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74S381N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74S381NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN74S381N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 15 pF | S | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.39.00.01 | ||||
|
SN74S381N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 15 pF | S | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN74S381N
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||||||
|
SN74S381N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 1 | 4 | NO | DIP | S | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74S381NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN74S381N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 15 pF | S | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |