Filter Your Search
1 - 10 of 12 results
|
SN74S20N
Texas Instruments
|
$1.1638 | Yes | Yes | Active | 5 V | 5 ns | 4.5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 16 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74S20NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 20 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74S20N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S20NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 20 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74S20NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SN74S20N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 20 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74S20N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S20N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SN74S20NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 ns | 4.5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 16 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||
|
SN74S20N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |